Böllhoff Thread Repair Insert, Drill Size 2.6 mm

Subtotal (1 pack of 20 units)*

$14.82

(exc. GST)

$16.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$0.741$14.82

*price indicative

RS Stock No.:
470-866
Mfr. Part No.:
41890250025
Brand:
Böllhoff
Find similar products by selecting one or more attributes.
Select all

Brand

Böllhoff

Product Type

Thread Repair Insert

Drill Size

2.6 mm

Thread Length

2.5mm

Material

Inconel x 750, Silver Plated, 304 Stainless Steel

Standards/Approvals

Germanischer Lloyd, LN 9039, TÜV, LN 9490, DIN 8140, DET Norske Veritas, EN 2944, DIN 65536

RoHS Status: Exempt

COO (Country of Origin):
DE

HELICOIL® plus threaded inserts


HELICOIL® plus spare metric threaded inserts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy