- RS Stock No.:
- 509-0755
- Mfr. Part No.:
- FTRE 3121
- Brand:
- Eberle
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$400.17
(exc. GST)
$440.19
(inc. GST)
Units | Per unit |
1 + | $400.17 |
- RS Stock No.:
- 509-0755
- Mfr. Part No.:
- FTRE 3121
- Brand:
- Eberle
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
FTR series temperature controllers
Thermostats to protect against freezing, in a plastic housing for use in damp environments.
The FTR-E3121 is an electro-mechanical frost monitor, whereas the FTR 1207 is an electronic thermostat with indoor and outdoor settings.
Settings on front panel
Cable entry via PG13 cable gland.
The FTR-E3121 is an electro-mechanical frost monitor, whereas the FTR 1207 is an electronic thermostat with indoor and outdoor settings.
Settings on front panel
Cable entry via PG13 cable gland.
Specifications
Attribute | Value |
---|---|
Contact Rating | 2 A, 4 A, 5 A, 16A |
Switch Configuration | Changeover |
Supply Voltage | 230 V ac |
Maximum Temperature | +35 °C |
Minimum Temperature | -20 °C |
Temperature Range | -20 → +35 °C |