Grasslin thermio NO Thermostat, 10 A, 230V ac, 30 °C, 5 → 30 °C
- RS Stock No.:
- 867-192
- Mfr. Part No.:
- 04.22.0003.1
- Brand:
- Grasslin
N
Subtotal (1 unit)*
$139.92
(exc. GST)
$153.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.92 |
*price indicative
- RS Stock No.:
- 867-192
- Mfr. Part No.:
- 04.22.0003.1
- Brand:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 230V ac | |
| Switch Configuration | NO | |
| Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 30°C | |
| Contact Current | 10A | |
| Standards/Approvals | EN 60 730-1 | |
| Temperature Setting Range | 5 → 30 °C | |
| Series | thermio | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 230V ac | ||
Switch Configuration NO | ||
Supply Voltage 230V ac | ||
Maximum Operating Temperature 30°C | ||
Contact Current 10A | ||
Standards/Approvals EN 60 730-1 | ||
Temperature Setting Range 5 → 30 °C | ||
Series thermio | ||
- COO (Country of Origin):
- CN
The Grasslin electronic room thermostat controls heating and cooling systems efficiently, providing precise temperature management tailored to modern needs. Its design incorporates Advanced features for seamless integration into various environments.
Temperature control range from 5°C to 30°C for tailored climate regulation
Dimmable and switchable LEDs enhance user interaction and feedback
Easy installation with a snap-fit function, requiring no screws
External temperature reduction via timer control for energy savings
Protection rating of IP 40 for reliable operation in diverse settings
