Rittal SK 3110.000 CO Enclosure Thermostat, 10 A, 230 V ac, 24V dc, 55 °C, 5 °C, 5 → 55°C
- RS Stock No.:
- 751-251
- Mfr. Part No.:
- 3110000
- Brand:
- Rittal
N
This image is representative of the product range
Subtotal (1 unit)*
$140.42
(exc. GST)
$154.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.42 |
*price indicative
- RS Stock No.:
- 751-251
- Mfr. Part No.:
- 3110000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Thermostat | |
| Sub Type | Temperature Controller for Enclosure | |
| Contact Voltage | 230V | |
| Switch Configuration | CO | |
| Supply Voltage | 230V ac, 24V ac | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 5°C | |
| Contact Current | 10A | |
| Standards/Approvals | EN 50 022, VDE 0875, EN 55 014 | |
| Series | SK 3110.000 | |
| Temperature Setting Range | 5 → 55°C | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Thermostat | ||
Sub Type Temperature Controller for Enclosure | ||
Contact Voltage 230V | ||
Switch Configuration CO | ||
Supply Voltage 230V ac, 24V ac | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 5°C | ||
Contact Current 10A | ||
Standards/Approvals EN 50 022, VDE 0875, EN 55 014 | ||
Series SK 3110.000 | ||
Temperature Setting Range 5 → 55°C | ||
- COO (Country of Origin):
- DE
- RS Stock No. 4570991
- Mfr. Part No. 3110000
Each
$238.94
- RS Stock No. 7569935
- Mfr. Part No. 3114200
Each
$627.84
- RS Stock No. 0489232
- Mfr. Part No. 01163.0-00
Each
$55.81
- RS Stock No. 0766758
- Mfr. Part No. TRA421F212
Each
$298.50











