STEGO Thermostat, 80 °C, -40 °C

This image is representative of the product range

Subtotal (1 unit)*

$24.41

(exc. GST)

$26.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.41

*price indicative

RS Stock No.:
619-599
Distrelec Article No.:
154-21-562
Mfr. Part No.:
01161.0-02
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Thermostat

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS, VDE, UL

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy