- RS Stock No.:
- 913-0832
- Mfr. Part No.:
- LKM 261
- Brand:
- Electrotherm
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$221.02
(exc. GST)
$243.12
(inc. GST)
Units | Per unit |
1 - 4 | $221.02 |
5 - 9 | $217.14 |
10 + | $211.52 |
- RS Stock No.:
- 913-0832
- Mfr. Part No.:
- LKM 261
- Brand:
- Electrotherm
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LKM 261 Digital Programmable Measuring Transducer
The LKM 261 is a digital programmable measuring transducer intended for mounting on a standard rail. The transducer can be programmed for different thermocouples according to DIN EN 60584-3. The LKM 261 converts the temperature dependent thermoelectric voltage of the sensors into a standard signal which ranges from 4 to 20mA. The temperature compensation is effected within the measuring transducer. The transducer can be programmed by using the universal interface type LKM S1 which is available from RS. An adjusting controller allows immediate minor display corrections
Input: thermocouples K, J, L, T, U, E, N, S, B, R, C in the respective range of definition
Zero: -200 to 600°C*
Range: 50K
Linearity error: 0.3K depending upon the thermocouple
Error of reference junction: +/- 0.5°C
Loop voltage: 10 to35V DC, reverse polarity protected
Output: 4 to 20mA current loop
Sensor break: 20mA
Short circuit: current value for room temperature
Reaction time: 0.5s
TC: 100ppm/°C
Operating temperature range: -40 to 85°C
Moisture: 95%
Mounting: 35mm DIN-rail
Type of terminals: screw terminals
Clamping range: 0.2 to 2.5mm²
Housing: Polycarbonate 75x25x53mm
Weight: approx. 60g
Vibration: 5g/10..200Hz
Zero: -200 to 600°C*
Range: 50K
Linearity error: 0.3K depending upon the thermocouple
Error of reference junction: +/- 0.5°C
Loop voltage: 10 to35V DC, reverse polarity protected
Output: 4 to 20mA current loop
Sensor break: 20mA
Short circuit: current value for room temperature
Reaction time: 0.5s
TC: 100ppm/°C
Operating temperature range: -40 to 85°C
Moisture: 95%
Mounting: 35mm DIN-rail
Type of terminals: screw terminals
Clamping range: 0.2 to 2.5mm²
Housing: Polycarbonate 75x25x53mm
Weight: approx. 60g
Vibration: 5g/10..200Hz
Approvals
EMC Emission and Noise immunity : EN 61326-1:2006 EN 61326-2-3:2006