RS PRO Type T Exposed Junction Thermocouple 5 m Length, → +250 °C Max
- RS Stock No.:
- 872-2657
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$97.07
(exc. GST)
$106.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $97.07 |
| 5 - 24 | $95.44 |
| 25 + | $78.54 |
*price indicative
- RS Stock No.:
- 872-2657
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Exposed Junction Thermocouple | |
| Thermocouple Type | T | |
| Probe Length | 5m | |
| Maximum Temperature Sensed | +250°C | |
| Probe Material | PTFE | |
| Terminal Type | Miniature Plug | |
| Cable Length | 5m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Exposed Junction Thermocouple | ||
Thermocouple Type T | ||
Probe Length 5m | ||
Maximum Temperature Sensed +250°C | ||
Probe Material PTFE | ||
Terminal Type Miniature Plug | ||
Cable Length 5m | ||
Standards/Approvals IEC, RoHS Compliant | ||
- COO (Country of Origin):
- GB
Type K or T Exposed Junction Thermocouples
Fast response PTFE insulated thermocouples, MADE from an unique single SHOT cable construction which provides a gas, steam and water tight insulation along the cable. Specially suited to temperature monitoring of test pieces in autoclave and aerospace applications.
1/0.376 mm diameter conductor
Operating range from -75 °C to +250 °C
Single SHOT cable construction resistant to chemicals, oils and fluids
Terminated with a miniature flat ping plug
1, 2, 5 or 10 metre lengths available
Colour coded to IEC 584-3
- RS Stock No. 8722632
Each
$111.67
Related links
- RS PRO Type T Exposed Junction Thermocouple 1 m Length, → 260 °C Max
- RS PRO Type T Exposed Junction Thermocouple 10 m Length, → 260 °C Max
- RS PRO Type Type T Exposed Junction Thermocouple 5 m Length -75 °C → 260 °C Max
- RS PRO RS125/0816 Type T Exposed Junction Thermocouple 2 m Length, → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 5 m Length, → 260 °C Max
- RS PRO Type T Exposed Junction Thermocouple 5 m Length, 1.1 mm Diameter → 250 °C Max
- RS PRO Type T Exposed Junction Thermocouple 5 m Length, → 250 °C Max
- RS PRO ANSI Type Type T Exposed Junction Thermocouple 5 m Length, 1 mm Diameter → 220 °C Max











