RS PRO Type K Exposed Junction Thermocouple 2 m Length, → 350 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$62.30

(exc. GST)

$68.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$62.30
5 - 24$60.10
25 +$49.46

*price indicative

RS Stock No.:
872-2604
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Exposed Junction Thermocouple

Thermocouple Type

K

Probe Length

2m

Maximum Temperature Sensed

350°C

Probe Material

Glass Fibre

Terminal Type

Miniature Plug

Cable Length

2m

Standards/Approvals

IEC, RoHS Compliant

COO (Country of Origin):
GB

RS PRO Type K and J glass Fibre exposed thermocouples


From RS PRO, comes a range of type K and J glass Fibre exposed thermocouples. With a probe that has been constructed with glass Fibre for added flexibility, strength and easy to use, these thermocouples are a fantastic solution for temperature measurement.

Features and benefits:


  • Maximum operating temperature of +350 °C

  • Meets IEC 584 standards

  • Various probe diameters and lengths offered in this range.

  • Fast response, welded exposed junction

  • Good temperature resistance (not suitable in fluids)

  • Applications


    Thermocouples have a variety of applications such as;

  • Medical - research into DNA and hypodermic insertion to detecting a tumour.

  • Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.

  • Temperature readings in boilers, heating sensors, and ovens

  • Food thermometers, industrial probes, and sensors

  • What are type K and type J thermocouple sensors?


    Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.

    Type J sensors have a narrower temperature range from -40°C to +750°C. If they are regularly exposed to more excessive heat, they experience a shorter lifespan. Type J sensors are considered to be very versatile and are Ideal for taking readings from a range of older types of equipment.

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great Value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy