RS PRO Type J Bolt Thermocouple 25mm Length, M8 Bolt Diameter → +250°C
- RS Stock No.:
- 872-2578
- Brand:
- RS PRO
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$76.38
(exc. GST)
$84.02
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $76.38 |
5 - 24 | $72.57 |
25 + | $68.94 |
- RS Stock No.:
- 872-2578
- Brand:
- RS PRO
Related links
- RS PRO Type J Bolt Thermocouple 13mm Length, M8 Bolt Diameter → +250°C
- RS PRO Type K Bolt Thermocouple 25mm Length, M8 Bolt Diameter → +250°C
- RS PRO Type J Bolt Thermocouple 25mm Length, M12 Bolt Diameter → +250°C
- RS PRO Type K Bolt Thermocouple 13mm Length, M8 Bolt Diameter → +250°C
- RS PRO Type K Bolt Thermocouple 25mm Length, M10 Diameter → +250°C
- RS PRO Type K Bolt Thermocouple 25mm Length, 8mm Diameter → +250°C
- RS PRO Type K Bolt Thermocouple 25mm Length, 12mm Diameter → +250°C
- RS PRO Type K Bolt Thermocouple 25mm Length, 10mm Diameter → +250°C