RS PRO Type K Mineral Insulated Thermocouple 150 mm Length, 1 mm Diameter → 750 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.71

(exc. GST)

$32.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$29.71
10 - 49$29.21
50 +$24.02

*price indicative

RS Stock No.:
847-1122
Distrelec Article No.:
304-19-883
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mineral Insulated Thermocouple

Thermocouple Type

K

Probe Diameter

1mm

Probe Length

150mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

750°C

Cable Length

100mm

Standards/Approvals

ANSI, RoHS Compliant

COO (Country of Origin):
GB

Type K Ind. Mineral Insulated Themocouples with Threaded Pot & Tails


ANSI minteral insulated thermocouples with threaded pot and tails.

310 stainless steel or Inconel® Alloy 600 sheath

Highly flexible, sheath can be bent/formed to suit many applications and processes

Insulated hot junction

Probe temperature range: -40°C to +1100°C for over 1.0mm diameter, -40°C to +750°C for 1.0mm diameter and below

M8 x 1.0mm fine pitch threaded pot seal (200 ºC)

100mm tails, PFA twin twisted 7/0.2mm, colour coded to ANSI MC96.1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy