RS PRO Type K Mineral Insulated Thermocouple 500 mm Length, 0.5 mm Diameter, -40 °C → 750 °C Max
- RS Stock No.:
- 847-1084
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$154.30
(exc. GST)
$169.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $154.30 |
| 10 - 49 | $151.59 |
| 50 + | $124.74 |
*price indicative
- RS Stock No.:
- 847-1084
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Mineral Insulated Thermocouple | |
| Probe Diameter | 0.5mm | |
| Probe Length | 500mm | |
| Maximum Temperature Sensed | 750°C | |
| Terminal Type | Bare Wire Tail | |
| Cable Length | 100mm | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Minimum Temperature Sensed | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Mineral Insulated Thermocouple | ||
Probe Diameter 0.5mm | ||
Probe Length 500mm | ||
Maximum Temperature Sensed 750°C | ||
Terminal Type Bare Wire Tail | ||
Cable Length 100mm | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- GB
RS PRO Type K Thermocouple 500 mm Length, 0.5 mm Diameter, +750°C
This RS PRO thermocouple is a fast and accurate gauge of temperatures ranging from -40°C to +750°C. The probe diameter of just 0.5 mm gives it a very quick thermal response, so it provides swift feedback in temperature sensing applications.
Thanks to its Inconel® Alloy 600 material, the probe has excellent resistance to oxidation. This Type K thermocouple has an insulated hot junction for resistance to corrosion in harsh industrial environments. The junction also prevents electrical interference to ensure more reliable readings. The flexible sheath makes it easy to bend as needed without damage to the wires.
The sheath is colour-coded according to ANSI (American National Standards Institute) MC96.1 guidelines, allowing you to identify the thermocouple type at a glance. This type of thermocouple is commonly used in chemical reactors and steam boilers, as well as in man-made fibre and synthetic material production and the paper industry.
Features and Benefits
• Cable length of 100 mm
• Maximum temperature sensed of +750°C
• Probe diameter of 0.5 mm
• Probe length of 500 mm
• Inconel® probe material
• ANSI standards met
• Cable termination type
• Type K thermocouple
Related links
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length -40 °C → 750 °C Max
- RS PRO RS092/0816 Type K Mineral Insulated Thermocouple 500 mm Length -40 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length -40 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length -40 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length, 0.5 mm Diameter → 750 °C Max
- RS PRO RS014/0816 Type K Mineral Insulated Thermocouple 500 mm Length -40 °C → 1100 °C Max

