RS PRO Type K Thermocouple 500 mm Length, 3 mm Diameter, -50 °C → 1200 °C Max
- RS Stock No.:
- 824-0688
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $13.30
View bulk pricing optionsSubtotal (1 unit)*
$106.71
(exc. GST)
$117.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $106.71 | - |
| 10 - 49 | $105.38 | $13.30 |
| 50 + | $86.73 | $999.00 |
*price indicative
- RS Stock No.:
- 824-0688
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 3mm | |
| Probe Length | 500mm | |
| Maximum Temperature Sensed | 1200°C | |
| Probe Material | Inconel 600, Stainless Steel | |
| Series | RS PRO | |
| Terminal Type | Cable | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 2.1s | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 3mm | ||
Probe Length 500mm | ||
Maximum Temperature Sensed 1200°C | ||
Probe Material Inconel 600, Stainless Steel | ||
Series RS PRO | ||
Terminal Type Cable | ||
Cable Length 1m | ||
Standards/Approvals RoHS Compliant | ||
Response Time 2.1s | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- FR
RS Pro IEC Mineral Insulated Type K Thermocouple with Iconel Alloy 600 Sheath, PVC Insulated
From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 standards. These thermocouple temperature sensors have a Durable construction and feature an Iconel Alloy 600 mineral insulated flexible sheath around the probe that can be bent and formed to suit a wide range of applications. The thermocouple has an ungrounded hot junction for a reduction in electrical interference
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs MADE from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
What is an Insulated Junction?
An insulated or ungrounded junction is where the thermocouple wires are welded together and fully covered by but insulated from the outer protective sheath, often by the use of mineral insulation. The advantage of this is that there is a reduction in electrical interference and a stable reading
What is Mineral Insulation?
Mineral insulation is used to insulate the thermocouple wires from one another and from the metal probe sheath that surrounds them. The sheath is filled with a highly compacted magnesium oxide powder that prevents the conductors from making contact with one another other than at the fixed junction. The high density of the mineral powder enables the thermocouple to have a Rapid response as it promotes a fast heat transfer between the conductor and the sheath. Mineral insulation also helps to protect the thermocouple wire from environmental damage including corrosion, prevents electrical interference and allows the cable to be flexible whilst maintaining its mechanical strength
Features and Benefits
• Insulated hot junction for reduced electrical interference
• Mineral insulation for durability and flexibility
• Conforms to IEC 584 standards
• Flexible, can be bent into shape for easy installation
• Iconel Alloy 600 sheath for high operating temperatures and corrosion resistance
Applications
Type K Thermocouples (Nickel-Chromium / Nickel-Aluminium) are the most common type of thermocouple and are both accurate and flexible with a wide temperature range. Typical applications for these mineral insulated Type-K thermocouple probes include heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories
Related links
- RS PRO PTMTCA7 Type K Thermocouple 500 mm Length -50 °C → 1200 °C Max
- RS PRO PTMTCA7 Type K Thermocouple 1 m Length -50 °C → 1200 °C Max
- RS PRO PTMTCA7 Type K Thermocouple 2000 mm Length -50 °C → 1200 °C Max
- RS PRO PTMTCA7 Type K Thermocouple 150 mm Length -50 °C → 1200 °C Max
- RS PRO PTMTCA7 Type K Thermocouple 1.5 m Length -50 °C → 1200 °C Max
- RS PRO DTMTC7 Type K Thermocouple 500 mm Length -50 °C → 1200 °C Max
- RS PRO PTMTCA7 Type K Thermocouple 1 m Length -50 °C → 1200 °C Max
- RS PRO PTMTCA7 Type K Thermocouple 1 m Length -50 °C → 1200 °C Max
