RS PRO Type K Thermocouple 250 mm Length, 3 mm Diameter, -50 °C → 1200 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$74.43

(exc. GST)

$81.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$74.43
10 - 49$73.53
50 +$60.52

*price indicative

RS Stock No.:
824-0524
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Thermocouple

Probe Diameter

3mm

Probe Length

250mm

Probe Material

Inconel 600, Stainless Steel

Maximum Temperature Sensed

1200°C

Terminal Type

Overmoulded Standard Male Connector

Series

RS PRO

Standards/Approvals

RoHS Compliant

Response Time

2.1s

Minimum Temperature Sensed

-50°C

COO (Country of Origin):
FR

Type K, Sheathed Thermocouples with Over moulded Standard Connector


Type K Thermocouples is a device which measures temperatures, it’s MADE up from two wires which are different materials. When these two wires are joined together, they create an electrical junction. Once the temperature changes at this junction, it created a voltage which can then be interpreted and read as a temperature. This is commonly known as the “Seebeck Effect”.

Features & Benefits


• Hot junction underground ;• Features mineral pressed insulation ;• Three year warranty ;• The highly flexible and can be formed to suit many different applications and processes;• Temperature ranges from -50 ºC to +1200 ºC;• Ø available: 1.5mm, 3mm, 4.5mm, 6mm;• Universally used ;• Reagent & Strong

Typical Applications


• This Type K Industrial Mineral Probe with an underground junction is suitable for corrosive media, although the thermal response tends to be slower than others.;• In some typical applications, where more than one thermocouple connects to an associated instrumentation it could be essential to incorporate insulation – this is to avoid spurious signals occurring in the measuring circuits.

Types of Thermocouples


• Type K Thermocouples: Type K is one of the most common types of thermocouple. They’re popular due to their low cost, the Type K are accurate, provide reliability and have a wide temperature range.;• Type J Thermocouples: Type J is also very common and widely known for their low cost, good performance and reliability. Can hold its own in higher temperature ranges, but this can shorten its lifespan.;• Type T Thermocouples: Type T offers stability and consistency, you can typically expect to use type T in exceptionally low temperature situations - such as freezing.;• Type N Thermocouples: Type N shares similar accuracy and temperature limits as Type K. Type N is slightly higher in their price range. ;• Type L Thermocouples: Type L specialise in measurements of liquids such as liquid metals. They’re commonly used in heating and apparatus engineering. This type of thermocouple is also cost effective, efficient and reliable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy