RS PRO Type K Thermocouple 2 m Length, 30 mm Diameter, -50 °C → 1100 °C Max
- RS Stock No.:
- 621-2300
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$76.29
(exc. GST)
$83.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $76.29 | - |
| 6 - 29 | $75.08 | 1% |
| 30 + | $61.80 | 18% |
*price indicative
- RS Stock No.:
- 621-2300
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 30mm | |
| Probe Length | 2m | |
| Maximum Temperature Sensed | 1100°C | |
| Probe Material | 316 Stainless Steel | |
| Terminal Type | Cable | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 0.7s | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 30mm | ||
Probe Length 2m | ||
Maximum Temperature Sensed 1100°C | ||
Probe Material 316 Stainless Steel | ||
Terminal Type Cable | ||
Cable Length 2m | ||
Standards/Approvals RoHS Compliant | ||
Response Time 0.7s | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- FR
RS PRO type K thermocouple pipe
From RS PRO, comes a range type K thermocouple pipes. Manufactured with high-quality stainless steel, these great value thermocouples are a fantastic solution for temperature measurement.
Features and benefits:
Applications
Thermocouples have a variety of applications such as;
What are type K thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Type K Thermocouple 2 m Length -50 °C → 1100 °C Max
- RS PRO Type K Thermocouple 2 m Length -50 °C → 1100 °C Max
- RS PRO Type K Thermocouple 2 m Length -50 °C → 1100 °C Max
- RS PRO Type K Thermocouple 250 mm Length -50 °C → 1100 °C Max
- RS PRO Type K Thermocouple 150 mm Length -50 °C → 1100 °C Max
- RS PRO Type K Thermocouple 500 mm Length -50 °C → 1100 °C Max
- RS PRO RS086/0816 Type K Thermocouple 2 m Length -40 °C → 1100 °C Max
- RS PRO PTMTCA7 Type K Thermocouple 2 m Length -50 °C → 1200 °C Max
