RS PRO Type J Thermocouple 1 m Length, 2 mm Diameter, -50 °C → 250 °C Max
- RS Stock No.:
- 621-2142
- Distrelec Article No.:
- 304-07-129
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.20
(exc. GST)
$17.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 425 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $16.20 |
| 15 - 74 | $15.97 |
| 75 + | $13.17 |
*price indicative
- RS Stock No.:
- 621-2142
- Distrelec Article No.:
- 304-07-129
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple | |
| Thermocouple Type | J | |
| Probe Diameter | 2mm | |
| Probe Length | 1m | |
| Probe Material | Teflon Polytetrafluoroethylene | |
| Maximum Temperature Sensed | 250°C | |
| Terminal Type | Cable | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 0.5s | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple | ||
Thermocouple Type J | ||
Probe Diameter 2mm | ||
Probe Length 1m | ||
Probe Material Teflon Polytetrafluoroethylene | ||
Maximum Temperature Sensed 250°C | ||
Terminal Type Cable | ||
Cable Length 1m | ||
Standards/Approvals RoHS Compliant | ||
Response Time 0.5s | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- FR
RS Pro IEC PTFE Grounded Welded Tip Wire Thermocoupless
From RS Pro a range of Type J, K, N and T wire type thermocouple temperature sensors that conform to IEC 60584. These thermocouples have a welded grounded junction for a fast response time and leads with a Durable PTFE insulation
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs MADE from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
Welded Grounded Junction
In a welded grounded junction the two thermocouple wires and sheath are welded together to form one junction at the probe tip. These thermocouples have a fast response time because all the thermocouple is making contact with the sheath allowing the heat to transfer easily.
Key Features and Benefits
• Welded grounded junction with fast response
• Conform to IEC 60584 standards
• PTFE insulated leads for for resistance to oils, acid, fluids and good mechanical strength and flexibility
Applications
These grounded junction Type J, K, N and T wire thermocouples are Ideal for test and development applications including test and measurement, temperature mapping and OEM applications
Standards
IEC-BS 4937 60584-2 & IEC-BS 4937 60584-3
Related links
- RS PRO Type N Thermocouple 1 m Length 50 °C → 250 °C Max
- RS PRO Type K Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Type T Thermocouple 1 m Length -50 °C → 350 °C Max
- RS PRO Type J Crocodile Clip Thermocouple 1 m Length, -50 °C → 250 °C Max
- RS PRO Type Type J Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Type T Exposed Junction Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Type J Thermocouple 1 m Length 0 °C → 200 °C Max
