- RS Stock No.:
- 621-2120
- Brand:
- RS PRO
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$347.39
(exc. GST)
$382.13
(inc. GST)
Units | Per unit |
1 - 5 | $347.39 |
6 - 11 | $337.84 |
12 + | $330.94 |
- RS Stock No.:
- 621-2120
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Type T Autoclave Load Duplex Probe, Class 1
Used for harsh conditions, including most steam sterilisers
250x4mm probe, stainless steel 316 sheath
2 x insulated tip junctions
5m cable in silicon rubber throughout
First 2,5m section in a flexible stainless steel conduit
Temperature range from -50 → +200°C
250x4mm probe, stainless steel 316 sheath
2 x insulated tip junctions
5m cable in silicon rubber throughout
First 2,5m section in a flexible stainless steel conduit
Temperature range from -50 → +200°C
Specifications
Attribute | Value |
---|---|
Thermocouple Type | T |
Probe Diameter | 4mm |
Probe Length | 250mm |
Probe Material | Stainless Steel |
Maximum Temperature Sensed | +200°C |
Termination Type | Cable |
Cable Length | 1m |
Standards Met | RoHS Compliant |
Response Time | 0.7 s |
Related links
- Draw Wires & Fish Tapes
- RS PRO HSS Twist Drill Bit 200 mm Overall
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Type T Thermocouple 250mm Length, 1.5mm Diameter → +400°C
- RS PRO Type T Thermocouple 250mm Length, 1mm Diameter → +400°C
- Chauvin Arnoux K Magnetic Surface Temperature Probe 4mm Diameter,...
- Dormer A125 Series HSS Twist Drill Bit 200 mm Overall
- RS PRO Type T Thermocouple 250mm Length, 3mm Diameter → +400°C