Jumo Type K Thermocouple 500mm Length, 3mm Diameter → +800°C
- RS Stock No.:
- 548-7553
- Mfr. Part No.:
- 901250/32-1043-3-500-03-3000/000
- Brand:
- Jumo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$134.71
(exc. GST)
$148.18
(inc. GST)
- RS Stock No.:
- 548-7553
- Mfr. Part No.:
- 901250/32-1043-3-500-03-3000/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermocouple Type | K | |
| Probe Diameter | 3mm | |
| Probe Length | 500mm | |
| Maximum Temperature Sensed | +800°C | |
| Termination Type | Cable | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermocouple Type K | ||
Probe Diameter 3mm | ||
Probe Length 500mm | ||
Maximum Temperature Sensed +800°C | ||
Termination Type Cable | ||
- COO (Country of Origin):
- FR
Related links
- Jumo Type J Thermocouple 1m Length, 3mm Diameter → +800°C
- Jumo 901250 Type K Thermocouple 250 mm Length 200 °C → 600 °C Max
- Jumo Type K Thermocouple 250mm Length, 3mm Diameter → +800°C
- Jumo 901250 Thermocouple 50000 mm Length 200 °C → 1200 °C Max
- Jumo Thermocouple 50000 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 300 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 100 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 200 mm Length 200 °C → 1200 °C Max
