RS PRO Type K Thermocouple 2 m Length, 6 mm Diameter, 0 °C → 250 °C Max
- RS Stock No.:
- 547-7792
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $215.30
View bulk pricing optionsSubtotal (1 unit)*
$243.26
(exc. GST)
$267.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $243.26 | - |
| 5 + | $200.20 | $215.30 |
*price indicative
- RS Stock No.:
- 547-7792
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 6mm | |
| Probe Length | 2m | |
| Probe Material | 316 Stainless Steel | |
| Maximum Temperature Sensed | 250°C | |
| Terminal Type | Miniature Mate Type K | |
| Series | RS PRO | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 0.7s | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 6mm | ||
Probe Length 2m | ||
Probe Material 316 Stainless Steel | ||
Maximum Temperature Sensed 250°C | ||
Terminal Type Miniature Mate Type K | ||
Series RS PRO | ||
Cable Length 2m | ||
Standards/Approvals RoHS Compliant | ||
Response Time 0.7s | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- FR
RS PRO Type K Thermocouple, +250°C, 2 m Length, 6 mm Diameter
This Type K thermocouple from RS PRO can measure temperatures of up to +250°C. It has two wires that connect to form a junction at the measuring point. The voltage generated by changes in temperature provides highly accurate measurements.
Type K is one of the most commonly used thermocouples and has the widest possible range of temperature measurement. This unit has marine-grade 316 stainless steel probes, so it's suitable for highly corrosive environments and extreme heat.
You can use this thermocouple in a variety of challenging applications, including oven safety features, food thermostats and industrial boilers. It's compliant with the Restriction of Hazardous Substances (RoHS) directive, so it contains no more than trace amounts of any potentially harmful materials.
Features and Benefits
• Cable length of 2 m
• Maximum sensed temperature of +250°C
• Probe diameter of 6 mm
• Probe length of 2 m
• 316 stainless steel probe material
• Response time of 0.7 s
• Meets RoHS (Restriction of Hazardous Substances) standards
• Cable termination type
• Type K thermocouple
Related links
- Correge PTMTC Type K Thermocouple 60 mm Length 0 °C → 260 °C Max
- RS PRO Type K Thermocouple 2 m Length 0 °C → 350 °C Max
- Correge E250 Type K Thermocouple 2 m Length 0 °C → 200 °C Max
- Correge E250 Type K Thermocouple 2 m Length 0 °C → 600 °C Max
- RS PRO Type Type J Thermocouple 10 mm Length 0 °C → 250 °C Max
- RS PRO Type K Leaf Thermocouple 2 m Length 0 °C → 350 °C Max
- RS PRO Type K Nozzle Thermocouple 2 m Length 0 °C → 350 °C Max
- RS PRO ANSI Type K Copper Disc Thermocouple 2 m Length 0 °C → 200 °C Max
