Correge Type K Thermocouple 500mm Length, 4.5mm Diameter → +1200°C
- RS Stock No.:
- 433-4307
- Brand:
- RS PRO
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$123.00
(exc. GST)
$135.30
(inc. GST)
- RS Stock No.:
- 433-4307
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Probe Diameter | 4.5mm | |
| Probe Length | 500mm | |
| Maximum Temperature Sensed | +1200°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Probe Diameter 4.5mm | ||
Probe Length 500mm | ||
Maximum Temperature Sensed +1200°C | ||
- COO (Country of Origin):
- FR
Related links
- RS PRO Type K Thermocouple 500mm Length, 4.5mm Diameter → +1200°C
- Correge Type J Thermocouple 500mm Length, 4.5mm Diameter → +600°C
- RS PRO Type K Thermocouple 2m Length, 4.5mm Diameter → +1200°C
- RS PRO Type K Thermocouple 1m Length, 4.5mm Diameter → +1200°C
- RS PRO Type K Thermocouple 150mm Length, 4.5mm Diameter → +1200°C
- RS PRO Type K Thermocouple 300mm Length, 4.5mm Diameter → +1200°C
- Electrotherm294 Type K Thermocouple 500mm Length 0°C → +1000°C
- Electrotherm282 Type K Thermocouple 500mm Length 0°C → +1000°C

