RS PRO Temperature Probe 50 mm Length, 3 mm Diameter, -75 °C → 250 °C Max
- RS Stock No.:
- 284-2410
- Brand:
- RS PRO
Subtotal (1 unit)*
$82.96
(exc. GST)
$91.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.96 |
*price indicative
- RS Stock No.:
- 284-2410
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Probe Diameter | 3mm | |
| Probe Length | 50mm | |
| Probe Material | 316 Stainless Steel | |
| Maximum Temperature Sensed | 250°C | |
| Terminal Type | Wire | |
| Cable Length | 1m | |
| Standards/Approvals | IEC | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Probe Diameter 3mm | ||
Probe Length 50mm | ||
Probe Material 316 Stainless Steel | ||
Maximum Temperature Sensed 250°C | ||
Terminal Type Wire | ||
Cable Length 1m | ||
Standards/Approvals IEC | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
RS PRO Temperature Probes, Type K Thermocouple - 1/4 BSPP
Experience the excellence of RS PRO Temperature Probes, a collection that seamlessly blends the precision and dependability of Type K thermocouples with the practicality of a screw-in design. Crafted with thermocouple wires encased in a durable 316 stainless steel sheath, these probes offer superior protection against environmental hazards, mechanical wear, and corrosion. With various options for process connections, they are versatile solutions ideal for temperature monitoring and control in applications requiring direct insertion into materials or surfaces.
Features and Benefits
Applications
Related links
- RS PRO Temperature Probe 50 mm Length -75 °C → 250 °C Max
- RS PRO Temperature Probe 50 mm Length -75 °C → 250 °C Max
- RS PRO Type K Temperature Probe 50 mm Length -75 °C → 250 °C Max
- RS PRO Type K Temperature Probe 50 mm Length -75 °C → 250 °C Max
- RS PRO Temperature Probe 200 mm Length -75 °C → 250 °C Max
- RS PRO Temperature Probe 150 mm Length -75 °C → 250 °C Max
- RS PRO Temperature Probe 100 mm Length -75 °C → 250 °C Max
- RS PRO Type K Temperature Probe 100 mm Length -75 °C → 250 °C Max
