Electrotherm 294 Type N Thermocouple 500 mm Length, 4.5 mm Diameter, 0 °C → 1000 °C Max

Subtotal (1 unit)*

$124.94

(exc. GST)

$137.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.94

*price indicative

RS Stock No.:
274-0193
Mfr. Part No.:
294-1N-4.5-350-500
Brand:
Electrotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Electrotherm

Product Type

Thermocouple

Thermocouple Type

N

Probe Diameter

4.5mm

Probe Length

500mm

Maximum Temperature Sensed

1000°C

Probe Material

Nickel Chromium Based Super Alloy

Series

294

Terminal Type

Cable

Standards/Approvals

No

Minimum Temperature Sensed

0°C

COO (Country of Origin):
DE
The Electrotherm bendable sheathed thermocouple has thermoelectric lead and implementation of the measuring point is insulated from sheath.

Bending radius of the sheathed material is greater than equal to 5 x diameter d

Sheathed material stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy