Electrotherm 294 Type N Thermocouple 200 mm Length, 1.5 mm Diameter, 0 °C → 1000 °C Max
- RS Stock No.:
- 274-0181
- Mfr. Part No.:
- 294-1N-1.5-350-200
- Brand:
- Electrotherm
Subtotal (1 unit)*
$108.18
(exc. GST)
$119.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.18 |
*price indicative
- RS Stock No.:
- 274-0181
- Mfr. Part No.:
- 294-1N-1.5-350-200
- Brand:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Thermocouple Type | N | |
| Product Type | Thermocouple | |
| Probe Diameter | 1.5mm | |
| Probe Length | 200mm | |
| Maximum Temperature Sensed | 1000°C | |
| Probe Material | Inconel | |
| Series | 294 | |
| Terminal Type | Cable | |
| Standards/Approvals | No | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Thermocouple Type N | ||
Product Type Thermocouple | ||
Probe Diameter 1.5mm | ||
Probe Length 200mm | ||
Maximum Temperature Sensed 1000°C | ||
Probe Material Inconel | ||
Series 294 | ||
Terminal Type Cable | ||
Standards/Approvals No | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- DE
The Electrotherm bendable sheathed thermocouple has thermoelectric lead and implementation of the measuring point is insulated from sheath.
Bending radius of the sheathed material is greater than equal to 5 x diameter d
Sheathed material stainless steel
Related links
- Electrotherm 294 Type Type N Thermocouple 200 mm Length 0 °C → 1000 °C Max
- Electrotherm 294 Type Type N Thermocouple 500 mm Length 0 °C → 1000 °C Max
- Electrotherm 294 Type Type N Thermocouple 300 mm Length 0 °C → 1000 °C Max
- Electrotherm 294 Type Type N Thermocouple 200 mm Length 0 °C → 1000 °C Max
- Electrotherm 294 Type K Thermocouple 200 mm Length 0 °C → 1000 °C Max
- Electrotherm 294 Type Type J Thermocouple 200 mm Length 0 °C → 700 °C Max
- Electrotherm 294 Type K Thermocouple 200 mm Length 0 °C → 1000 °C Max
- Electrotherm 294 Type Type N Thermocouple 1000 mm Length 0 °C → 1000 °C Max
