Electrotherm294 Type J Thermocouple 500mm Length, 4.5mm Diameter, 0°C → +205°C
- RS Stock No.:
- 274-0161
- Mfr. Part No.:
- 294-1J-4.5-205-500
- Brand:
- Electrotherm
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$118.29
(exc. GST)
$130.12
(inc. GST)
Units | Per unit |
---|---|
1 + | $118.29 |
- RS Stock No.:
- 274-0161
- Mfr. Part No.:
- 294-1J-4.5-205-500
- Brand:
- Electrotherm
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Electrotherm bendable sheathed thermocouple has thermoelectric lead and implementation of the measuring point is insulated from sheath.
Bending radius of the sheathed material is greater than equal to 5 x diameter d
Sheathed material stainless steel
Sheathed material stainless steel
Specifications
Attribute | Value |
---|---|
Thermocouple Type | J |
Probe Diameter | 4.5mm |
Probe Length | 500mm |
Probe Material | Stainless Steel |
Maximum Temperature Sensed | +205°C |
Series | 294 |
Termination Type | Cable |
Minimum Temperature Sensed | 0°C |
Related links
- Electrotherm294 Type J Thermocouple 1000mm Length, 4.5mm Diameter,...
- Electrotherm294 Type J Thermocouple 500mm Length, 1.5mm Diameter,...
- Electrotherm294 Type J Thermocouple 500mm Length, 3mm Diameter,...
- Electrotherm294 Type K Thermocouple 500mm Length, 4.5mm Diameter,...
- Electrotherm294 Type N Thermocouple 500mm Length, 4.5mm Diameter,...
- Electrotherm294 Type J Thermocouple 500mm Length, 4.5mm Diameter,...
- Electrotherm294 Type N Thermocouple 500mm Length, 3mm Diameter,...
- Electrotherm294 Type N Thermocouple 500mm Length, 1.5mm Diameter,...