RS PRO Type K Exposed Junction Thermocouple 1 m Length, 1 mm Diameter, -75 °C → 250 °C Max
- RS Stock No.:
- 271-3137
- Brand:
- RS PRO
Subtotal (1 unit)*
$11.19
(exc. GST)
$12.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 299 unit(s) shipping from 19 October 2026
- Plus 15 unit(s) shipping from 08 December 2026
- Plus 23 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.19 |
*price indicative
- RS Stock No.:
- 271-3137
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Exposed Junction Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 1mm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 250°C | |
| Probe Material | Polytetrafluoroethylene | |
| Series | RS PRO | |
| Terminal Type | Bare Wire Tail | |
| Cable Length | 1m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Exposed Junction Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 1mm | ||
Probe Length 1m | ||
Maximum Temperature Sensed 250°C | ||
Probe Material Polytetrafluoroethylene | ||
Series RS PRO | ||
Terminal Type Bare Wire Tail | ||
Cable Length 1m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
RS PRO Type K Thermocouple
This RS PRO range of Type J, K and T fast response welded exposed junction thermocouples have been designed with the highest quality and versatility in mind and feature fine wire temperature sensors and insulated twin-twisted 1/0.2 mm lead. These thermocouples have an exposed welded junction which enables them to operate with a fast response time and a Class 1 tolerance for optimum performance, offering the quality you would expect from RS PRO.
Features and Benefits
Temperature ranges from -75 to +250°C
Applications
These RS PRO type K, J and T thermocouple temperature sensors are useful in a wide range of temperature monitoring applications and environments, particularly in test and development applications including but not limited to:
Test and measurement
Temperature mapping
OEM applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO XQ Type K Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO XQ Type K Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max
- RS PRO XQ Type K Exposed Junction Thermocouple 5 m Length -75 °C → 250 °C Max
- RS PRO XQ Type K Exposed Junction Thermocouple 2 m Length -75 °C → 250 °C Max
- RS PRO XQ Type K Exposed Junction Thermocouple 10 m Length -75 °C → 250 °C Max
- RS PRO XQ Type K Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO XQ Type Type J Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO XQ Type Type T Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
