RS PRO Type K Pipe Surface Thermocouple 2 m Length, 20 mm Diameter → 350 °C Max
- RS Stock No.:
- 268-4531
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $29.90
View bulk pricing optionsSubtotal (1 unit)*
$99.57
(exc. GST)
$109.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $99.57 | - |
| 10 - 99 | $96.58 | $29.90 |
| 100 + | $79.65 | $1,992.00 |
*price indicative
- RS Stock No.:
- 268-4531
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Pipe Surface Thermocouple | |
| Probe Diameter | 20mm | |
| Probe Length | 2m | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 350°C | |
| Terminal Type | Bare Wire Tail | |
| Series | RS PRO | |
| Cable Length | 2m | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Pipe Surface Thermocouple | ||
Probe Diameter 20mm | ||
Probe Length 2m | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 350°C | ||
Terminal Type Bare Wire Tail | ||
Series RS PRO | ||
Cable Length 2m | ||
Standards/Approvals JIS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO JIS Type K Pipe Clamp Thermocouple (13 to 20mm)
A reliable and accurate Type K thermocouple featuring a pipe clamp sensor for quick and easy measurements around pipes and tubes enabling a precise surface temperature measurement.
Comprising of an adjustable Stainless Steel pipe clamp for direct attachment to the pipe, and a Glassfibre insulated Stainless Steel braided cable terminating JIS colour coded bare tails.
The Type K thermocouples Glassfibre insulated Stainless Steel braided cable protects against wearing and mechanical stresses, and features excellent heat and thermal resistance and the nozzle sensor enables temperature measurements of up to 350°C.
A hardwearing, reliable and accurate Type K pipe clamp thermocouple with a grounded tip increasing measuring accuracy and stability. Ideal for maintenance, monitoring and troubleshooting applications.
Features and Benefits
Pipe clamp thermocouple;Type K;Suitable for 13 to 20mm pipe diameters;Glassfibre insulation;Core/ strands 7/0.2mm (24AWG);Cable length of 2m;Maximum temperature measurement of +350°C;Bare tail termination;JIS colour coded
Standards and Approvals: JIS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
- RS Stock No. 2684527
Each
$94.36
- RS Stock No. 2684532
Each
$85.02
- RS Stock No. 2684534
Each
$90.24
- RS Stock No. 2684529
Each
$84.11
Related links
- RS PRO Pipe Clamp Thermocouple Type K Pipe Surface Thermocouple 2 m Length, 20 mm Diameter → 350 °C Max
- RS PRO Pipe Clamp Thermocouple Type K Pipe Surface Thermocouple 2 m Length, 55 mm Diameter → 350 °C Max
- RS PRO Pipe Clamp Thermocouple Type K Pipe Surface Thermocouple 2 m Length, 30 mm Diameter → 350 °C Max
- RS PRO Pipe Clamp Thermocouple Type K Pipe Surface Thermocouple 2 m Length, 45 mm Diameter → 350 °C Max
- RS PRO Washer Thermocouple Type K Washer Thermocouple 2 m Length, 8 mm Diameter → 350 °C Max
- RS PRO Washer Thermocouple Type K Washer Thermocouple 2 m Length, 10 mm Diameter → 350 °C Max
- RS PRO Washer Thermocouple Type K Washer Thermocouple 2 m Length, 5 mm Diameter → 350 °C Max
- RS PRO Washer Thermocouple Type K Washer Thermocouple 2 m Length, 6 mm Diameter → 350 °C Max











