RS PRO Nozzle Thermocouple Type K Nozzle Thermocouple 2 m Length, 6 mm Diameter, 60 °C → 350 °C Max
- RS Stock No.:
- 268-4518
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$116.41
(exc. GST)
$128.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $116.41 |
| 10 - 99 | $112.92 |
| 100 + | $93.13 |
*price indicative
- RS Stock No.:
- 268-4518
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Nozzle Thermocouple | |
| Probe Diameter | 6mm | |
| Probe Length | 2m | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 350°C | |
| Series | Nozzle Thermocouple | |
| Terminal Type | Plug | |
| Cable Length | 2m | |
| Standards/Approvals | JIS | |
| Minimum Temperature Sensed | 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Nozzle Thermocouple | ||
Probe Diameter 6mm | ||
Probe Length 2m | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 350°C | ||
Series Nozzle Thermocouple | ||
Terminal Type Plug | ||
Cable Length 2m | ||
Standards/Approvals JIS | ||
Minimum Temperature Sensed 60°C | ||
RoHS Status: Exempt
RS PRO JIS Type K Nozzle Thermocouple with Threaded Bolt (M6 x 1mm thread)
A reliable and accurate Type K thermocouple featuring a nozzle sensor for quick and easy measurements inside pipes and other hollow structures for the precise temperature measurement of gas or fluids. Comprising of a thermocouple inside a Stainless Steel threaded bolt for direct attachment with the object being measured and Glassfibre insulated Stainless Steel braided cable terminating in a robust thermoplastic JIS colour coded plug.;The Type K thermocouples Glassfibre insulated Stainless Steel braided cable protects against wearing and mechanical stresses, and features excellent heat and thermal resistance and the nozzle sensor enables temperature measurements of -60 up to 350°C.;A hardwearing, reliable and accurate Type K tube thermocouple with a grounded hot junction increasing measuring accuracy and stability. Ideal for steam, gas and fluid temperature measurements and suitable for harsh environments.
Features and Benefits
Type K thermocouple;Nozzle style thermocouple;M6 x 1mm threaded bolt;Glassfibre insulation;Core/ strands 7/0.2mm (24AWG);Cable length of 2m;Minimum temperature measurement -60°C;Maximum temperature measurement of +350°C;Colour coded plug;JIS colour coded
Standards and Approvals: JIS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Type K Nozzle Thermocouple 2m Length -60°C → +350°C
- RS PRO Type K Nozzle Thermocouple 5m Length -60°C → +350°C
- RS PRO Type K Nozzle Thermocouple 1m Length -60°C → +350°C
- RS PRO Type K Nozzle Thermocouple 2m Length, M6 x 1mm Diameter → +350°C
- RS PRO Type J Nozzle Thermocouple 5m Length -60°C → +350°C
- RS PRO Type J Nozzle Thermocouple 1m Length -60°C → +350°C
- RS PRO Type J Nozzle Thermocouple 2m Length, M6 x 1mm Diameter → +350°C
- RS PRO Type K Nozzle Thermocouple 1m Length, M6 x 1mm Diameter → +350°C
