RS PRO Nozzle Thermocouple Type K Nozzle Thermocouple 2 m Length, 6 mm Diameter, 60 °C → 350 °C Max

Bulk discount available

Subtotal (1 unit)*

$116.41

(exc. GST)

$128.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$116.41
10 - 99$112.92
100 +$93.13

*price indicative

RS Stock No.:
268-4510
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Nozzle Thermocouple

Probe Diameter

6mm

Probe Length

2m

Probe Material

Stainless Steel

Maximum Temperature Sensed

350°C

Terminal Type

Plug

Series

Nozzle Thermocouple

Cable Length

2m

Standards/Approvals

ANSI, RoHS Compliant

Minimum Temperature Sensed

60°C

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO ANSI Type K Nozzle Thermocouple with Threaded Bolt (M6 x 1mm thread)


A reliable and accurate Type K thermocouple featuring a nozzle sensor for quick and easy measurements inside pipes and other hollow structures for the precise temperature measurement of gas or fluids. Comprising of a thermocouple inside a Stainless Steel threaded bolt for direct attachment with the object being measured and Glassfibre insulated Stainless Steel braided cable terminating in a robust thermoplastic ANSI colour coded plug.;The Type K thermocouples Glassfibre insulated Stainless Steel braided cable protects against wearing and mechanical stresses, and features excellent heat and thermal resistance and the nozzle sensor enables temperature measurements of -60 up to 350°C.;A hardwearing, reliable and accurate Type K tube thermocouple with a grounded hot junction increasing measuring accuracy and stability. Ideal for steam, gas and fluid temperature measurements and suitable for harsh environments.

Features and Benefits


Type K thermocouple;Nozzle style thermocouple;M6 x 1mm threaded bolt;Glassfibre insulation;Core/ strands 7/0.2mm (24AWG);Cable length of 2m;Minimum temperature measurement -60°C;Maximum temperature measurement of +350°C;Colour coded plug;ANSI colour coded

Standards and Approvals: ANSI MC96.1

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links