RS PRO Type K Leaf Thermocouple 5 m Length, 13 mm Diameter, -50 °C → 350 °C Max
- RS Stock No.:
- 268-4501
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$121.10
(exc. GST)
$133.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $121.10 |
| 10 - 99 | $117.48 |
| 100 + | $96.88 |
*price indicative
- RS Stock No.:
- 268-4501
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Leaf Thermocouple | |
| Probe Diameter | 13mm | |
| Probe Length | 5m | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 350°C | |
| Series | RS PRO | |
| Terminal Type | Plug | |
| Cable Length | 5m | |
| Standards/Approvals | JIS | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Leaf Thermocouple | ||
Probe Diameter 13mm | ||
Probe Length 5m | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 350°C | ||
Series RS PRO | ||
Terminal Type Plug | ||
Cable Length 5m | ||
Standards/Approvals JIS | ||
Minimum Temperature Sensed -50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO JIS Type K Flat Thermocouple (25 x 13mm)
A flat Type K thermocouple, also referred to as a Leaf thermocouple, featuring a 0.2mm thick measuring pad for quick and easy surface measurements where space is limited or in between layers of material. Comprising of a thermocouple mounted on a Stainless Steel shim sheath attached to a Glassfibre insulated Stainless Steel braided cable terminating in JIS colour coded thermoplastic plug.;The Type K thermocouples Glassfibre insulated Stainless Steel braided cable protects against wearing and mechanical stresses, EMI with excellent heat and thermal resistance and the easy to clean Stainless Steel shim enables surface temperature measurements of -50 up to 350°C.;Featuring a grounded junction at the tip for increased stability, accuracy and a fast response time the JIS leaf thermocouple is hardwearing, perfect for temperature measurements where space is restricted and suitable for use in harsh industrial environments.
Features and Benefits
Type K thermocouple;Flat leaf style thermocouple;Stainless Steel shim (25 x 13 x 0.2mm);Glassfibre insulation;Core/ strands 7/0.2mm (24AWG);Class 1 tolerance;Cable length of 5m;Minimum temperature measurement -50°C;Maximum temperature measurement of +350°C;Thermoplastic plug;JIS colour coded
Standards and Approvals: JIS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Flat Thermocouple Type K Leaf Thermocouple 5 m Length -50 °C → 350 °C Max
- RS PRO Flat Thermocouple Type K Leaf Thermocouple 2 m Length -50 °C → 350 °C Max
- RS PRO Flat Thermocouple Type K Leaf Thermocouple 3 m Length -50 °C → 350 °C Max
- RS PRO Flat Thermocouple Type K Leaf Thermocouple 1 m Length 60 °C → 350 °C Max
- RS PRO Leaf Thermocouple Type K Leaf Thermocouple 5 m Length -50 °C → 350 °C Max
- RS PRO Leaf Thermocouple Type K Leaf Thermocouple 1 m Length -50 °C → 350 °C Max
- RS PRO Leaf Thermocouple Type K Leaf Thermocouple 2 m Length -50 °C → 350 °C Max
- RS PRO Leaf Thermocouple Type K Leaf Thermocouple 3 m Length -50 °C → 350 °C Max
