RS PRO Type K Brake Pad Temperature Sensor 4 mm Length, 6 mm Diameter → 400 °C Max
- RS Stock No.:
- 268-4397
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $22.50
View bulk pricing optionsSubtotal (1 unit)*
$75.13
(exc. GST)
$82.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $75.13 | - |
| 10 - 99 | $72.88 | $22.50 |
| 100 + | $60.11 | $1,502.00 |
*price indicative
- RS Stock No.:
- 268-4397
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Brake Pad Temperature Sensor | |
| Thermocouple Type | K | |
| Probe Diameter | 6mm | |
| Probe Length | 4mm | |
| Maximum Temperature Sensed | 400°C | |
| Terminal Type | Bare Wire Tail | |
| Series | RS PRO | |
| Cable Length | 1m | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Brake Pad Temperature Sensor | ||
Thermocouple Type K | ||
Probe Diameter 6mm | ||
Probe Length 4mm | ||
Maximum Temperature Sensed 400°C | ||
Terminal Type Bare Wire Tail | ||
Series RS PRO | ||
Cable Length 1m | ||
Standards/Approvals JIS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO JIS Type K Brake Pad Thermocouple (6mm)
A reliable and hardwearing Type K JIS thermocouple designed for the accurate temperature monitoring of brake pads. Comprising of a with a Glassfibre insulated Stainless Steel braided cable with a measuring tip sealed in Fortafix high temperature Ceramic paste for a secure hold.;Designed to be embedded directly into pads being measured providing a fast response time and accurate measurements up to temperatures up to 400°C.;Built for accuracy the Type K brake pad thermocouple features a grounded junction increasing measurement stability and accuracy, and the Glassfibre Stainless Steel braided cable protects against wearing and mechanical stresses, and features excellent heat and thermal resistance. ;A hardwearing, reliable and accurate brake pad Type K thermocouple suitable for harsh industrial environments.
Features and Benefits
Brake pad thermocouple;Type K ;6mm probe diameter;4mm tip length;Tip secured with Fortafix Ceramic paste;Bare tails;Glassfibre Stainless Steel braided cable;Cable length of 1 m;Maximum temperature measurement of +400°C;JIS colour coded
Standards and Approvals: JIS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Brake Pad Thermocouple Type K Brake Pad Temperature Sensor 4 mm Length, 6 mm Diameter → 400 °C Max
- RS PRO Brake Pad Temperature Sensor Type K Brake Pad Temperature Sensor 4 mm Length, 6 mm Diameter → 400 °C Max
- RS PRO Type K Brake Pad Temperature Sensor 4 mm Length, 3.2 mm Diameter → 400 °C Max
- RS PRO Type K Brake Pad Temperature Sensor 4 mm Length, 4 mm Diameter → 400 °C Max
- RS PRO Type K Brake Pad Temperature Sensor 4 mm Length -100 °C → 400 °C Max
- RS PRO Type Type J Brake Pad Temperature Sensor 4 mm Length, 6 mm Diameter → 400 °C Max
- RS PRO Type Type J Brake Pad Temperature Sensor 4 mm Length, 4 mm Diameter → 400 °C Max
- RS PRO Type Type J Brake Pad Temperature Sensor 4 mm Length, 3.2 mm Diameter → 400 °C Max
