RS PRO Type K Leaf Thermocouple 1 m Length, 13 mm Diameter, 0 °C → 350 °C Max
- RS Stock No.:
- 252-2448
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$74.95
(exc. GST)
$82.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $74.95 |
| 10 - 49 | $72.72 |
| 50 + | $59.97 |
*price indicative
- RS Stock No.:
- 252-2448
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Leaf Thermocouple | |
| Probe Diameter | 13mm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 350°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Plug | |
| Cable Length | 1m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Leaf Thermocouple | ||
Probe Diameter 13mm | ||
Probe Length 1m | ||
Maximum Temperature Sensed 350°C | ||
Probe Material Stainless Steel | ||
Terminal Type Plug | ||
Cable Length 1m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- GB
RS PRO Type Type K Thermocouple → +350°C
From RS PRO an IEC standard Type K leaf thermocouple temperature sensor designed for taking rapid and reliable surface temperature measurements. This thermocouple features a Glassfibre insulated lead with stainless steel overbraid and is mounted on a stainless-steel shim. The thermocouple junction has a grounded tip for a fast response time and features standard plug and cable clamps termination.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
Properties of Glassfibre Insulation
Glassfibre wire insulation is flexible with a good temperature range but does not prevent the ingress of fluids
Features and Benefits
Grounded tip for fast response
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Type K Leaf Thermocouple 1 m Length 0 °C → 350 °C Max
- RS PRO Leaf Thermocouple Type K Leaf Thermocouple 1 m Length -50 °C → 350 °C Max
- RS PRO Flat Thermocouple Type K Leaf Thermocouple 1 m Length 60 °C → 350 °C Max
- RS PRO Type K Leaf Thermocouple 5 m Length 0 °C → 350 °C Max
- RS PRO Type K Leaf Thermocouple 2 m Length 0 °C → 350 °C Max
- RS PRO Type Type J Leaf Thermocouple 1 m Length 0 °C → 350 °C Max
- RS PRO Leaf Thermocouple Type K Leaf Thermocouple 2 m Length -50 °C → 350 °C Max
- RS PRO Leaf Thermocouple Type K Leaf Thermocouple 3 m Length -50 °C → 350 °C Max
