RS PRO Type K Copper Disc Thermocouple 2 m Length, 6.35 mm Diameter, 0 °C → 200 °C Max
- RS Stock No.:
- 252-2431
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.09
(exc. GST)
$38.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 146 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $35.09 |
| 10 - 49 | $34.02 |
| 50 + | $28.06 |
*price indicative
- RS Stock No.:
- 252-2431
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Copper Disc Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 6.35mm | |
| Probe Length | 2m | |
| Maximum Temperature Sensed | 200°C | |
| Probe Material | Copper | |
| Terminal Type | Bare Wire Tail | |
| Cable Length | 2m | |
| Standards/Approvals | BS | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Copper Disc Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 6.35mm | ||
Probe Length 2m | ||
Maximum Temperature Sensed 200°C | ||
Probe Material Copper | ||
Terminal Type Bare Wire Tail | ||
Cable Length 2m | ||
Standards/Approvals BS | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- GB
RS PRO Type Type K Thermocouple → +200°C
From RS PRO a BS copper disc fine wire Type K thermocouple temperature sensor, designed for taking rapid and reliable surface temperature measurements. This thermocouple sensor has a fast response design with a Teflon® PFA insulated cable. The thermocouple junction is grounded for a fast response time and features bare tails termination and has exposed junction thermocouple with Copper Disc brazed at tip.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
What is a Surface Thermocouple?
This thermocouple is designed for measuring the temperature on a surface. Most thermocouples have a sensing tip where there ends of the thermocouple wires are encased in sheaths or protection tubes which do not allow for measuring the temperature of a surface area. Surface temperature sensing thermocouples overcome this problem by having the sensing tip housed in a magnet or adhesive patch. The patch or magnet is then securely attached to the surface to be measured to provide a true surface contact. This affixing method allows these thermocouples to be used on many types of surfaces including uneven and circular surfaces. They are also simple to use and easy to replace and position.
Features and Benefits
RoHS Compliant
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO ANSI Type K Copper Disc Thermocouple 2 m Length 0 °C → 200 °C Max
- RS PRO XQ Type K Copper Disc Thermocouple 2 m Length 0 °C → 200 °C Max
- RS PRO Type K Copper Disc Thermocouple 2 m Length, 6.35 mm Diameter → 200 °C Max
- RS PRO Type J Copper Disc Thermocouple 2 m Length 0 °C → 200 °C Max
- RS PRO Type K Copper Disc Thermocouple 1 m Length 0 °C → 200 °C Max
- RS PRO Type K Copper Disc Thermocouple 5 m Length 0 °C → 200 °C Max
- RS PRO ANSI Type K Copper Disc Thermocouple 5 m Length 0 °C → 200 °C Max
- RS PRO ANSI Type K Copper Disc Thermocouple 1 m Length 0 °C → 200 °C Max
