Electrotherm MTE282 Type N Thermocouple 300 mm Length, 3 mm Diameter → 220 °C Max

Subtotal (1 unit)*

$86.18

(exc. GST)

$94.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.18

*price indicative

RS Stock No.:
250-1211
Mfr. Part No.:
282-1N-3.0-0300S
Brand:
Electrotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Electrotherm

Thermocouple Type

N

Product Type

Thermocouple

Probe Diameter

3mm

Probe Length

300mm

Maximum Temperature Sensed

220°C

Probe Material

Nickel Chromium Based Super Alloy

Series

MTE282

Terminal Type

Cable

Standards/Approvals

IEC/EN 60947, IEC 60068-2-78, GB 14048, VDE 0660

COO (Country of Origin):
DE
The Electrotherm thermocouple is a bendable sheathed thermocouple 1xN with standard connector plug. The thermocouple sensor used to measure temperature in a range of different processes. The thermocouple is flexible, has a very fast response and high accuracy. A thermocouple consists of two wire legs made from different metals joined together at their two ends to form two junctions. Its miniature or standard size quick disconnect connector. Thermocouples are ideal tools for the measurement of high temperatures and are a popular choice and they are a robust, reliable and affordable solution. Its measuring range is 0...1000°C (on plug max. 220°C). Its insulated from sheath.

Thermocouple

Measuring range 0 to 1000°C (on plug max. 220°C)

1x type N (NiCrSi-NiSi) DIN EN 60584

Insulated from sheath

Sheathed material 2.4816

Diameter of sheathed material ø1,5 mm and ø3 mm

Length 300 mm

Standard connector plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy