RS PRO Type K Exposed Junction Thermocouple 10 m Length, 1 mm Diameter, -75 °C → 250 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$66.69

(exc. GST)

$73.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$66.69
5 +$54.90

*price indicative

RS Stock No.:
239-4532
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Exposed Junction Thermocouple

Probe Diameter

1mm

Probe Length

10m

Maximum Temperature Sensed

250°C

Probe Material

Perfluoroalkoxy Alkane

Terminal Type

Miniature Plug

Series

RS PRO

Cable Length

10m

Standards/Approvals

JIS

Minimum Temperature Sensed

-75°C

COO (Country of Origin):
GB

RS PRO Type K Exposed Junction Thermocouple and Miniature Plug


From RS PRO a range of Type K wire temperature sensing thermocouples that are RoHS compliant. These Type K fine wire temperature sensors have durable PFA insulated twin-twisted 1/0.2 mm, 1/ 0.3 mm or 7/0.2 mm lead. The lead is terminated with a rewireable miniature flat pin plug for a quick and easy connection. These thermocouples have an exposed welded junction which enables them to operate with a fast response time.

How does a Thermocouple Work?


A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect.

What is a Welded Exposed Junction?


An exposed junction is where the thermocouple wires are welded together but not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures.

Features and Benefits


  • JIS Thermocouple

  • Miniature plug for quick and easy connection

  • Exposed welded junction for fast response

  • Durable Teflon PFA insulation for resistance to oils, acids and fluids and good mechanical strength and flexibility

  • Conductor size: 1/0.2 mm, 1/0.3 mm and 7/0.2 mm

  • Temperature range from -75 to +250°C

  • Applications


    These Type K wire thermocouple temperature sensors are ideal for test and development applications including test and measurement, temperature mapping and OEM applications.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy