Jumo Type K Thermocouple 4.5m Length, 2mm Diameter → +1200°C
- RS Stock No.:
- 183-4144
- Mfr. Part No.:
- 901240/20-1043-2-4500/000
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-4144
- Mfr. Part No.:
- 901240/20-1043-2-4500/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermocouple Type | K | |
| Probe Diameter | 2mm | |
| Probe Length | 4.5m | |
| Probe Material | Inconel 600 | |
| Maximum Temperature Sensed | +1200°C | |
| Termination Type | Standard Plug | |
| Response Time | 2.6 (Water) s, 34 (Air) s | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermocouple Type K | ||
Probe Diameter 2mm | ||
Probe Length 4.5m | ||
Probe Material Inconel 600 | ||
Maximum Temperature Sensed +1200°C | ||
Termination Type Standard Plug | ||
Response Time 2.6 (Water) s, 34 (Air) s | ||
- COO (Country of Origin):
- FR
Mineral-insulated thermocouples are made of a flexible, thin-walled sheath cable in which the thermowires are embedded in compressed fire-resistant magnesium oxide. The good thermal transfer between the sheath and the thermocouple enables short response times (t0.5 as of 0.15 s) and excellent measuring accuracy. The vibration-resistant construction guarantees a long operating life. The smallest bending radius is 5 times the outer diameter. With a diameter of 0.5 to 2.0 mm, the minimum insertion length (EL) is ≥ 50 mm, with a diameter of 3.0 to 6.0 mm the EL is ≥ 100 mm. As of an insertion length of approximately 1000 mm the elements are delivered in a rolled state. The thermocouples are designed to be insulated from the sheath by default. Double versions with two thermocouples are also possible. Test pressure: test for leaks at the measuring point at 40 bar (helium). Insulation resistance: between thermocouple and sheath at room temperature and lengths < 1 m 200 megohms, with lengths of ≥ 1 m 200 megohms x m.
For temperatures from -200 to +1200 °C
Flexible sheath cable with vibration-resistant measuring insert
Protection tube diameter as of 0.5 mm
Quick response time
Application-specific insertion length
Applications
Due to their specific features, mineral-insulated thermocouples are used in chemical plants, power plants, pipelines, engine building, and test rigs
Flexible sheath cable with vibration-resistant measuring insert
Protection tube diameter as of 0.5 mm
Quick response time
Application-specific insertion length
Applications
Due to their specific features, mineral-insulated thermocouples are used in chemical plants, power plants, pipelines, engine building, and test rigs
Related links
- Jumo Type K Thermocouple 3m Length, 2mm Diameter → +1200°C
- Jumo Type K Thermocouple 8m Length, 2mm Diameter → +1200°C
- Jumo Type K Thermocouple 6m Length, 2mm Diameter → +1200°C
- Jumo Type K Thermocouple 9m Length, 2mm Diameter → +1200°C
- Jumo Type K Thermocouple 5.5m Length, 2mm Diameter → +1200°C
- Jumo Type K Thermocouple 7m Length, 2mm Diameter → +1200°C
- Jumo Type K Thermocouple 6.5m Length, 2mm Diameter → +1200°C
- Jumo Type K Thermocouple 7.5m Length, 2mm Diameter → +1200°C
