RS PRO Type K Crocodile Clip Thermocouple 1 m Length, -50 °C → 250 °C Max
- RS Stock No.:
- 174-1669
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$84.12
(exc. GST)
$92.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $84.12 |
| 5 + | $69.22 |
*price indicative
- RS Stock No.:
- 174-1669
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crocodile Clip Thermocouple | |
| Thermocouple Type | K | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 250°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Miniature Plug | |
| Cable Length | 1m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crocodile Clip Thermocouple | ||
Thermocouple Type K | ||
Probe Length 1m | ||
Maximum Temperature Sensed 250°C | ||
Probe Material Stainless Steel | ||
Terminal Type Miniature Plug | ||
Cable Length 1m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- GB
RS PRO Thermocouple
The RS PRO IEC K type crocodile clip thermocouple has fibreglass stainless steel over braided PFA Teflon cable. The cable length is 1m and is fitted with a miniature plug. The temperature is between -50°C and 250°C.
Features and Benefits
• Grounded measuring junction
Applications
• Industrial markets
• Power generation
• Temperature sensor
• Toasters
Certifications
• IEC 584 certified
Related links
- RS PRO Type K Crocodile Clip Thermocouple 1 m Length, -50 °C → 250 °C Max
- RS PRO Crocodile Clip Thermocouple Type K Crocodile Clip Thermocouple 1 m Length, -50 °C → 250 °C Max
- RS PRO Crocodile Clip Thermocouple Type K Crocodile Clip Thermocouple 3 m Length, -50 °C → 250 °C Max
- RS PRO Type J Crocodile Clip Thermocouple 1 m Length, -50 °C → 250 °C Max
- RS PRO Type J Crocodile Clip Thermocouple 3 m Length, -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 1.5 m Length, -50 °C → 250 °C Max
- RS PRO ANSI Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max
