RS PRO Type K Mineral Insulated Thermocouple 150 mm Length, 2 mm Diameter, -40 °C → 1100 °C Max
- RS Stock No.:
- 136-5899
- Distrelec Article No.:
- 304-06-853
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$46.38
(exc. GST)
$51.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 120 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $46.38 | - |
| 5 - 24 | $45.25 | 2% |
| 25 + | $37.24 | 19% |
*price indicative
- RS Stock No.:
- 136-5899
- Distrelec Article No.:
- 304-06-853
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mineral Insulated Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 2mm | |
| Probe Length | 150mm | |
| Probe Material | 310 Stainless Steel | |
| Maximum Temperature Sensed | 1100°C | |
| Series | RS PRO | |
| Terminal Type | Bare Tail | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mineral Insulated Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 2mm | ||
Probe Length 150mm | ||
Probe Material 310 Stainless Steel | ||
Maximum Temperature Sensed 1100°C | ||
Series RS PRO | ||
Terminal Type Bare Tail | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- GB
Type K Mineral Insulated Thermocouple With Threaded Pot
Mineral insulated type K thermocouple;Highly flexible, sheath can be bent/formed to suit many applications and processes;2.0mm diameter fast response probe;Insulated hot junction;Probe temperature range -40°C to +1100°C;M8 x 2.0mm pitch threaded pot seal;Colour coded to IEC 584
Related links
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max
- RS PRO RS071/0816 Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max
- RS PRO XQ Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max
