RS PRO Type K Exposed Junction Thermocouple 2 m Length, -75 °C → +250 °C Max
- RS Stock No.:
- 136-5890
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.31
(exc. GST)
$58.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 179 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $53.31 |
| 5 - 24 | $52.02 |
| 25 + | $42.82 |
*price indicative
- RS Stock No.:
- 136-5890
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Exposed Junction Thermocouple | |
| Thermocouple Type | K | |
| Probe Length | 2m | |
| Maximum Temperature Sensed | +250°C | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Terminal Type | Miniature Plug | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Exposed Junction Thermocouple | ||
Thermocouple Type K | ||
Probe Length 2m | ||
Maximum Temperature Sensed +250°C | ||
Probe Material Perfluoroalkoxy Alkane | ||
Terminal Type Miniature Plug | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
- COO (Country of Origin):
- GB
RS PRO type K high temperature thermocouple
From the trusted brand RS PRO, comes an exposed junction type K thermocouple. Manufactured to industry standards, these high-quality thermocouples are a fantastic solution for temperature measurement.
Features and benefits:
Applications
Thermocouples have a variety of applications such as;
What are type K thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great Value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Type K Exposed Junction Thermocouple 2 m Length, -75 °C → 260 °C Max
- RS PRO RS221/1016 Type K Exposed Junction Thermocouple 2 m Length, -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 2 m Length -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 5 m Length, -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 10 m Length, -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length, -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 3 m Length, -75 °C → 260 °C Max
- RS PRO RS167/0816 Type K Exposed Junction Thermocouple 2 m Length -75 °C → 260 °C Max
