RS PRO Type J Exposed Junction Thermocouple 10 m Length, → 250 °C Max
- RS Stock No.:
- 136-5878
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$118.91
(exc. GST)
$130.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $118.91 | - |
| 5 - 9 | $114.76 | 3% |
| 10 + | $109.41 | 7% |
*price indicative
- RS Stock No.:
- 136-5878
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | J | |
| Product Type | Exposed Junction Thermocouple | |
| Probe Length | 10m | |
| Probe Material | PFA | |
| Maximum Temperature Sensed | 250°C | |
| Series | RS PRO | |
| Terminal Type | Miniature Plug | |
| Cable Length | 10m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type J | ||
Product Type Exposed Junction Thermocouple | ||
Probe Length 10m | ||
Probe Material PFA | ||
Maximum Temperature Sensed 250°C | ||
Series RS PRO | ||
Terminal Type Miniature Plug | ||
Cable Length 10m | ||
Standards/Approvals IEC, RoHS Compliant | ||
- COO (Country of Origin):
- GB
Type J Exposed Junction Thermocouple
Thermocouple type J to IEC 584;Fast response, welded exposed junction;Teflon® PFA insulated twin-twisted lead;Class 1 cable specification in accordance with BS EN 60584-3:2008;Tolerance to IEC 584 Class 1;Miniature plug termination;Temperature range –75°C to +250°C;Ideal for test & development applications
Related links
- RS PRO L60 Type J Exposed Junction Thermocouple 5 m Length, → 250 °C Max
- RS PRO Type J Exposed Junction Thermocouple 10 m Length, -75 °C → 250 °C Max
- RS PRO XQ Type Type J Exposed Junction Thermocouple 10 m Length, -75 °C → 250 °C Max
- RS PRO XQ Type Type J Exposed Junction Thermocouple 10 m Length -75 °C → 250 °C Max
- RS PRO RS129/0816 Type J Exposed Junction Thermocouple 10 m Length, 60 °C → 400 °C Max
- RS PRO RS125/0816 Type J Exposed Junction Thermocouple 10 m Length -75 °C → 260 °C Max
- RS PRO RS232/0517 Type J Exposed Junction Thermocouple 3 m Length, → 250 °C Max
- RS PRO RS232/0517 Type J Exposed Junction Thermocouple 2 m Length, → 250 °C Max
