RS PRO Type K Exposed Junction Thermocouple 1 m Length, 1 mm Diameter, -75 °C → 250 °C Max
- RS Stock No.:
- 123-6322
- Distrelec Article No.:
- 304-16-912
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$25.27
(exc. GST)
$27.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $25.27 |
| 5 - 24 | $24.97 |
| 25 + | $20.55 |
*price indicative
- RS Stock No.:
- 123-6322
- Distrelec Article No.:
- 304-16-912
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Exposed Junction Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 1mm | |
| Probe Length | 1m | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Maximum Temperature Sensed | 250°C | |
| Terminal Type | Miniature Plug | |
| Cable Length | 1m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Exposed Junction Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 1mm | ||
Probe Length 1m | ||
Probe Material Perfluoroalkoxy Alkane | ||
Maximum Temperature Sensed 250°C | ||
Terminal Type Miniature Plug | ||
Cable Length 1m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
Durable Type K, J & T Exposed Welded Tip Thermocouples
Various types of exposed junction thermocouples with fitted miniature plug and insulated leads, ideal for test and develoment applications.
Thermocouple types K, J & T to IEC 584
Fast response, welded exposed junction
Durable Teflon construction with choice of conductor size, 1/0.315mm solid or 7/0.2mm stranded
Miniature plug termination
Temperature range -75 → +250 °C
Ideal for test & development applications
Related links
- RS PRO Type K Exposed Junction Thermocouple 1m Length, 1/0.2mm Diameter → +250°C
- RS PRO Type K Exposed Junction Thermocouple 1m Length -75°C → +250°C
- RS PRO Type K Exposed Junction Thermocouple 1m Length, 1/0.2mm Diameter → +220°C
- RS PRO Type K Exposed Junction Thermocouple 1m Length, 1/0.376mm Diameter → +250°C
- RS PRO Type K Exposed Junction Thermocouple 1m Length, 7/0.2mm Diameter → +250°C
- RS PRO Type K Exposed Junction Thermocouple 1m Length, 1/0.3mm Diameter → +250°C
- RS PRO Type K Exposed Junction Thermocouple 1m Length, 1/0.5mm Diameter → +250°C
- RS PRO Type K Exposed Junction Thermocouple 1m Length, 1/0.315mm Diameter → +250°C
