RS PRO Type Type J Thermocouple 50 mm Length, 6 mm Diameter, 0 °C → 400 °C Max
- RS Stock No.:
- 350-382
- Brand:
- RS PRO
Subtotal (1 unit)*
$40.53
(exc. GST)
$44.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.53 |
*price indicative
- RS Stock No.:
- 350-382
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | Type J | |
| Product Type | Thermocouple | |
| Probe Diameter | 6mm | |
| Probe Length | 50mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 400°C | |
| Cable Length | 2m | |
| Standards/Approvals | DIN/IEC-584 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type Type J | ||
Product Type Thermocouple | ||
Probe Diameter 6mm | ||
Probe Length 50mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 400°C | ||
Cable Length 2m | ||
Standards/Approvals DIN/IEC-584 | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet J Type Thermocouple, 6mm Diameter, 50mm Immersion Length
The RS PRO Standard Bayonet J Type Thermocouple is designed to provide precise and reliable temperature measurements. With a 6mm diameter and a 50mm immersion length, it is ideal for various industrial control applications. This thermocouple is suitable for use in machinery manufacturing, panel manufacturing, production and test equipment, as well as in the food, chemical, and textile sectors.
Features and Benefits
Max Operating Temperature 400°C: Ensures reliable performance in high-temperature environments
Protection Tube AISI304 (DIN 1.4301) Stainless Steel: Offers durability and resistance to corrosion
Sensor Type DIN/IEC-584 "J" Type: Provides standardised and accurate temperature readings
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Enhances durability and flexibility in demanding conditions
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Additional Information
Meets DIN/IEC-584 standards for thermocouples
Includes a 2m cable length for versatile installation options
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Type Type J Thermocouple 50 mm Length 0 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 60 mm Length 0 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 20 mm Length 0 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 300 mm Length 0 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 300 mm Length 0 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 150 mm Length 0 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 20 mm Length 0 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 100 mm Length 0 °C → 400 °C Max
