Recently searched

    RS PRO Type RTD Resistance Thermometer Detector (RTD) Wire, 100m, Screened, PFA Insulation, +260°C Max, 7/0.2mm

    Bulk discount available

    Subtotal (1 unit)**

    $1,132.92

    (exc. GST)

    $1,246.21

    (inc. GST)

    Add to Basket
    Select or type quantity
    21 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$1,132.92
    5 +$932.39

    **price indicative

    RS Stock No.:
    827-5836
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Length

    100m

    Insulation Material

    PFA

    Maximum Operating Temperature

    +260°C

    Thermocouple Type

    RTD

    Screened/Unscreened

    Screened

    Core Strands

    7/0.2mm

    Cable Shape

    Multicore

    Number of Strands

    4

    Related links