Recently searched

    RS PRO Type RTD Resistance Thermometer Detector (RTD) Wire, 10m, Screened, PTFE Insulation, +260°C Max, 7/0.2mm

    Bulk discount available

    Subtotal (1 unit)**

    $305.39

    (exc. GST)

    $335.93

    (inc. GST)

    Add to Basket
    Select or type quantity
    17 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 5$305.39
    6 - 29$298.43
    30 +$245.61

    **price indicative

    RS Stock No.:
    492-9775
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Insulation Material

    PTFE

    Length

    10m

    Thermocouple Type

    RTD

    Maximum Operating Temperature

    +260°C

    Screened/Unscreened

    Screened

    Core Strands

    7/0.2mm

    Cable Shape

    Multicore

    Number of Strands

    4

    Related links