Recently searched

    RS PRO Type K Thermocouple Cable/Wire, 25m, Unscreened, PFA Insulation, +260°C Max, 7/0.2mm

    Bulk discount available

    Subtotal (1 unit)**

    $711.55

    (exc. GST)

    $782.71

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In AU stock for next working day delivery*
    2 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$711.55
    10 - 49$702.83
    50 +$578.42

    **price indicative

    RS Stock No.:
    814-0119
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Length

    25m

    Insulation Material

    PFA

    Maximum Operating Temperature

    +260°C

    Thermocouple Type

    K

    Screened/Unscreened

    Unscreened

    Core Strands

    7/0.2mm

    Cable Shape

    Flat Pair

    Number of Strands

    2

    Standards Met

    ANSI

    Related links