RS PRO Type E Thermocouple Cable/Wire, 25m, Unscreened, PFA Insulation, +260°C Max, 7/0.2mm
- RS Stock No.:
- 220-9471
- Brand:
- RS PRO
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$218.55
(exc. GST)
$240.41
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $218.55 |
5 + | $179.87 |
- RS Stock No.:
- 220-9471
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO IEC Thermocouple Extension Cable – PFA Insulated Flat Pair
Introducing the range of RS PRO PFA Teflon insulated thermocouple extension cables, ideal for use as a general-purpose extension wire and due to its ability to handle high temperatures and protection against most fluids, it is a really versatile cable that can perform in a variety of environments. This thermocouple cable has a single pair of conductors that have PFA insulation, laid flat with extruded PFA Teflon insulated jacket. The PFA material of the jacket offers heat resistance to temperatures of 260°C has good electrical and mechanical properties, highly flexible, resistant to oils, acids and other adverse fluids.
Features and Benefits:
- This RS PRO cable has extruded PFA Teflon® construction and is for extending Platinum Resistance Thermometers
- This type of extension cable has an excellent temperature range, from low temperatures of –75°C to high temperatures of +260°C
- This makes for a great general-purpose cable as it is highly flexible and waterproof as well able to protect your wires from oils, acids and any other fluid it may come into contact with
- PFA insulated outer jacket gives this type of cable an extra layer of protection making the cable durable and reliable
- Available in different thermocouple types if needed, K, E, J, T and N
- Colour coded cores and jackets to IEC-584-3
- Tolerance Class 1 for optimum accuracy
Applications:
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple flat laid pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
- Research and development
- Thermostats in homes and offices
- Manufacturing, engineering and production environments
Does this come in different types?
Yes! RS PRO have ensured that we have this cable available to you in K, E, J, T and N types with different reel lengths available for all.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Insulation Material | PFA |
Length | 25m |
Maximum Operating Temperature | +260°C |
Thermocouple Type | E |
Screened/Unscreened | Unscreened |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Size of Strands | 0.2 mm |
Standards Met | IEC |
Related links
- RS PRO Type E Thermocouple Cable/Wire, 10m, Unscreened, PFA...
- RS PRO Type K Thermocouple Cable/Wire, 25m, Unscreened, PFA...
- RS PRO Type E Thermocouple Cable/Wire, 50m, Unscreened, PFA...
- RS PRO Type N Thermocouple Cable/Wire, 25m, Unscreened, PFA...
- RS PRO Type T Thermocouple Cable/Wire, 25m, Unscreened, PFA...
- RS PRO Type E Thermocouple Cable/Wire, 100m, Unscreened, PFA...
- RS PRO Type J Thermocouple Cable/Wire, 25m, Unscreened, PFA...
- RS PRO Type J Thermocouple Cable/Wire, 25m, Unscreened, PFA...