RS PRO Type K Thermocouple Cable/Wire, Unscreened 100 m, Polyvinyl Chloride Insulation, 105 °C Max, 7 x 0.2 mm Strands

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$505.04

(exc. GST)

$555.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 05 October 2026
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$505.04
10 - 19$479.73
20 +$455.73

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
814-0027
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Cable/Wire

Insulation Material

Polyvinyl Chloride

Thermocouple Type

K

Screened/Unscreened

Unscreened

Core Strands

7 x 0.2mm

Cable Shape

Flat Pair

Cable/Wire Length

100m

Maximum Operating Temperature

105°C

Standards/Approvals

ANSI

Size of Strands

0.2mm

Number of Strands

7

Series

RS PRO

COO (Country of Origin):
GB
The RS PRO PVC Flat Pair Thermocouple Cable has 7/0.2mm Stranded conductor and Insulation rating of -10°C to 105°C. The PVC insulated flat pair extension and compensating cable is K type thermocouple and these thermocouple cable are highly flexible and waterproof.

Length 100m

Core Strands 7/0.2mm

Insulation Material PVC

Cable Shape Flat Pair

Number of Strands 7

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy