RS PRO Type K Thermocouple Cable/Wire, Unscreened 25 m, Perfluoroalkoxy Alkane Insulation, 260 °C Max, 1 x 0.3 mm
- RS Stock No.:
- 814-0024
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.88
(exc. GST)
$59.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $53.88 |
| 10 - 49 | $51.19 |
| 50 + | $48.62 |
*price indicative
- RS Stock No.:
- 814-0024
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Cable/Wire | |
| Insulation Material | Perfluoroalkoxy Alkane | |
| Thermocouple Type | K | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 1 x 300 μm | |
| Cable Shape | Twin Twisted | |
| Cable/Wire Length | 25m | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | ANSI | |
| Number of Strands | 1 | |
| Series | RS PRO | |
| Size of Strands | 300μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Cable/Wire | ||
Insulation Material Perfluoroalkoxy Alkane | ||
Thermocouple Type K | ||
Screened/Unscreened Unscreened | ||
Core Strands 1 x 300 μm | ||
Cable Shape Twin Twisted | ||
Cable/Wire Length 25m | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals ANSI | ||
Number of Strands 1 | ||
Series RS PRO | ||
Size of Strands 300μm | ||
- COO (Country of Origin):
- GB
PFA Twin Twisted Pair Thermocouple Cables
These PFA Teflon twin twisted pair thermocouple cables are suitable for extending or assembling basic thermocouples. These strong, highly flexible thermocouples are resistant to acids, oils and other harmful substances.
Available in types K, J, T & N.
Related links
- RS PRO RS174/0816 Series Type K Thermocouple Cable/Wire Perfluoroalkoxy Alkane Insulation
- RS PRO RS174/0816 Series Type T Thermocouple Cable/Wire Perfluoroalkoxy Alkane Insulation
- RS PRO RS181/0816 Series Type K Thermocouple Cable/Wire Perfluoroalkoxy Alkane Insulation
- RS PRO RS182/0816 Series Type K Thermocouple Cable/Wire Perfluoroalkoxy Alkane Insulation
- RS PRO RS181/0816 Series Type K Thermocouple Cable/Wire Perfluoroalkoxy Alkane Insulation
- RS PRO RS182/0816 Series Type K Thermocouple Cable/Wire Perfluoroalkoxy Alkane Insulation
- RS PRO RS181/0816 Series Type K Thermocouple Cable/Wire Perfluoroalkoxy Alkane Insulation, 260 °C
- RS PRO WK Series Type K Thermocouple Cable/Wire Perfluoroalkoxy Alkane Insulation 1
