RS PRO Type K Thermocouple Cable/Wire, Unscreened 25 m, Perfluoroalkoxy Alkane Insulation, 260 °C Max, 1 x 0.3 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$69.30

(exc. GST)

$76.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$69.30
10 - 49$65.82
50 +$62.53

*price indicative

RS Stock No.:
827-5924
Distrelec Article No.:
303-91-246
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Cable/Wire

Insulation Material

Perfluoroalkoxy Alkane

Thermocouple Type

K

Screened/Unscreened

Unscreened

Core Strands

1 x 0.3mm

Cable Shape

Twin Twisted

Cable/Wire Length

25m

Maximum Operating Temperature

260°C

Standards/Approvals

IEC

Series

RS PRO

Number of Strands

1

Size of Strands

0.3mm

COO (Country of Origin):
GB

PFA Twin Twisted Pair Thermocouple Cables


These PFA Teflon twin twisted pair thermocouple cables are suitable for extending or assembling basic thermocouples. These strong, highly flexible thermocouples are resistant to acids, oils and other harmful substances.

Available in types K, J, T & N.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy