RS PRO Type RTD Resistance Thermometer Detector (RTD) Wire, 50m, Screened, PVC Insulation, +105°C Max, 7/0.2mm
- RS Stock No.:
- 611-8129
- Brand:
- RS PRO
1 / 2
Bulk discount available
Subtotal (1 reel of 50 metres)**
$287.96
(exc. GST)
$316.76
(inc. GST)
2 In AU stock for next working day delivery*
7 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 - 4 | $287.96 | $5.759 |
5 + | $237.00 | $4.74 |
**price indicative
- RS Stock No.:
- 611-8129
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Length | 50m | |
Insulation Material | PVC | |
Thermocouple Type | RTD | |
Maximum Operating Temperature | +105°C | |
Screened/Unscreened | Screened | |
Core Strands | 7/0.2mm | |
Cable Shape | Multicore | |
Number of Strands | 4 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Length 50m | ||
Insulation Material PVC | ||
Thermocouple Type RTD | ||
Maximum Operating Temperature +105°C | ||
Screened/Unscreened Screened | ||
Core Strands 7/0.2mm | ||
Cable Shape Multicore | ||
Number of Strands 4 | ||
Related links
- RS PRO Type RTD Resistance Thermometer Detector (RTD) Wire...
- RS PRO Type RTD Resistance Thermometer Detector (RTD) Wire...
- RS PRO Type RTD Resistance Thermometer Detector (RTD) Wire...
- RS PRO Type RTD Resistance Thermometer Detector (RTD) Wire...
- RS PRO Type RTD Resistance Thermometer Detector (RTD) Wire...
- RS PRO Type RTD Resistance Thermometer Detector (RTD) Wire...
- RS PRO Type RTD Resistance Thermometer Detector (RTD) Wire...
- RS PRO Type RTD Resistance Thermometer Detector (RTD) Wire...