- RS Stock No.:
- 611-8006
- Brand:
- RS PRO
17 In AU stock for next working day delivery
103 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$491.59
(exc. GST)
$540.75
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | $491.59 | $9.832 |
5 + | $404.57 | $8.091 |
*price indicative |
- RS Stock No.:
- 611-8006
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PFA Insulated Flat Pair Extension Cable
From the trusted brand RS PRO, comes a range of high quality and great value thermocouple extension cables.
Manufactured to industry standards, these extension wires are an excellent solution for extending the distance between a temperature probe and the instrument that providing the reading.
Manufactured to industry standards, these extension wires are an excellent solution for extending the distance between a temperature probe and the instrument that providing the reading.
Features and benefits
Solid or stranded conductors
Cores laid flat side by side
PFA extruded construction making it easier to work than the PTFE alternative
Tolerance class 1 for optimum accuracy
IEC colour coded
Temperature rating -75 to +250°C
Cores laid flat side by side
PFA extruded construction making it easier to work than the PTFE alternative
Tolerance class 1 for optimum accuracy
IEC colour coded
Temperature rating -75 to +250°C
Applications
Thermocouples are instruments that are designed to provide temperature measurement of substances and have a variety of applications such as;
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Insulation Material | PFA |
Length | 50m |
Maximum Operating Temperature | +260°C |
Thermocouple Type | K |
Screened/Unscreened | Unscreened |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | IEC |
Related links
- RS PRO Type K Thermocouple Wire PFA Insulation 1/0.2mm
- RS PRO Type K Thermocouple Wire Unscreened +260°C Max, 1/0.2mm
- RS PRO Type K Thermocouple Wire PFA Insulation 1/0.508mm
- RS PRO Type J Thermocouple Wire PFA Insulation 7/0.2mm
- RS PRO Type K Thermocouple Wire Glass Fibre Insulation 7/0.2mm
- RS PRO Type K Thermocouple Wire Unscreened +260°C Max, 1/0.508mm
- RS PRO Type J Thermocouple Wire PFA Insulation 1/0.2mm
- RS PRO Type K Thermocouple Wire Unscreened +260°C Max, 1/0.315mm