RS PRO Type K Thermocouple Cable/Wire, 50m, Unscreened, PFA Insulation, +260°C Max, 1/0.2mm
- RS Stock No.:
- 239-4623
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$128.85
(exc. VAT)
$141.73
(inc. VAT)
- RS Stock No.:
- 239-4623
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Insulation Material | PFA | |
Length | 50m | |
Maximum Operating Temperature | +260°C | |
Thermocouple Type | K | |
Screened/Unscreened | Unscreened | |
Core Strands | 1/0.2mm | |
Cable Shape | Twin Twisted | |
Number of Strands | 2 | |
Standards Met | JIS | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Insulation Material PFA | ||
Length 50m | ||
Maximum Operating Temperature +260°C | ||
Thermocouple Type K | ||
Screened/Unscreened Unscreened | ||
Core Strands 1/0.2mm | ||
Cable Shape Twin Twisted | ||
Number of Strands 2 | ||
Standards Met JIS | ||
Related links
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.315mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.508mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.3mm
- RS PRO Type J Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.2mm